LS844 Monolithic Dual N-Channel JFET Amplifiers

Linear Integrated Systems LS844 Monolithic Dual N-Channel JFET Amplifiers are pin-for-pin replacements for brands like Fairchild, Motorola, National, and Vishay/Siliconix. The Linear Integrated Systems LS844 Amplifiers are available in various packages, including PDIP 8L, TO-71 6L, SOIC 8L RoHS, SOT-23 6L RoHS, and die form. These packages make the amplifiers suitable for a wide range of applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 配置 Vds - 漏-源擊穿電壓 Vgs - 閘極-源極擊穿電壓 源極截止電壓 Vgs=0 時的漏極-源極電流 Id - C連續漏極電流 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Linear Integrated Systems JFET Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 282庫存量
最少: 1
倍數: 1

Si SMD/SMT SOT-23-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Cut Tape
Linear Integrated Systems JFET Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 暫無庫存
最少: 3,000
倍數: 3,000
: 3,000

SMD/SMT SOT-23-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Reel