LSK389 Monolithic Dual N-Channel JFET Amplifiers

Linear Integrated Systems LSK389 Monolithic Dual N-Channel JFET Amplifiers feature tight-offset voltage and remarkable stability over temperature. The Linear Integrated Systems LSK389 JFETs are designed to deliver performance in various applications. With a broad range of offset and drift specifications, select the optimal combination to meet exact requirements. The LSK389 series is 100% noise tested, balancing low noise and input capacitance.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 配置 Vds - 漏-源擊穿電壓 Vgs - 閘極-源極擊穿電壓 源極截止電壓 Vgs=0 時的漏極-源極電流 Id - C連續漏極電流 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 137庫存量
最少: 1
倍數: 1

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 25庫存量
最少: 1
倍數: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 1,883庫存量
最少: 1
倍數: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 117庫存量
最少: 1
倍數: 1

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 111庫存量
最少: 1
倍數: 1

Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Reel
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 暫無庫存
最少: 1
倍數: 1

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Reel
Linear Integrated Systems JFET Low Noise, Monolithic Dual, N-Channel JFET 暫無庫存
最少: 2,500
倍數: 2,500
: 2,500

SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Reel