CKSR 75-NP

LEM
61-CKSR75-NP
CKSR 75-NP

製造商:

說明:
板上安裝電流感測器 Current Transducer CKSR 75-NP. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation betweenthe primary and the secondary circuit.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92
可立即送貨
在途量:
200
預期31/3/2026
工廠前置作業時間:
14
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$135.38 HK$135.38
HK$123.14 HK$615.70
HK$118.61 HK$1,186.10
HK$113.11 HK$2,827.75
HK$109.49 HK$5,474.50
HK$109.41 HK$10,941.00
HK$102.83 HK$20,566.00
HK$98.39 HK$59,034.00

商品屬性 屬性值 選擇屬性
LEM
產品類型: 板上安裝電流感測器
RoHS:  
75 A
Closed Loop
300 ps
1 %
300 kHz
5 V
Digital, Analog
品牌: LEM
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 16 mm
長度: 21.91 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
輸出電壓: 375 mV to 4.625 V
產品類型: Board Mount Current Sensors
系列: CKSR
原廠包裝數量: 200
子類別: Sensors
電源電壓 - 最大值: 5.25 V
電源電壓 - 最小值: 4.75 V
類型: Current Transducer
寬度: 13.4 mm
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

CKSR Board Mount Current Transducers

LEM CKSR Board Mount Current Transducers are designed for precise electronic measurement of DC, AC, and pulsed currents, ranging from 1.5A to 75A RMS, while ensuring galvanic isolation between the primary and secondary circuits. These compact, Fluxgate-based transducers operate on a single +5V supply, offering low offset and gain drift, with a measuring range extending up to three times the nominal primary current (Ipn). Additionally, the LEM CKSR sensors are designed for PCB mounting, making them convenient for integration into various systems.