LP20039_LEILA-SC2-O-90-WAS

Ledil
928-LP20039SC2O90WAS
LP20039_LEILA-SC2-O-90-WAS

製造商:

說明:
LED鏡頭與組件 Asymmetric Beam Black SC2 Holder

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 204

庫存:
204 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.10 HK$23.10
HK$16.11 HK$161.10
HK$12.41 HK$1,241.00
HK$10.85 HK$4,426.80
HK$10.36 HK$10,567.20
HK$9.86 HK$26,148.72
HK$9.37 HK$47,787.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens
23.86 mm
LEILA-SC2
Tray
品牌: Ledil
色彩: White
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14.93 mm
安裝風格: Panel Mount
形狀: Round
原廠包裝數量: 204
子類別: LED Lighting
終端類型: Solder
每件重量: 4.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.