FP18684_LISA3-O2-90-CLIP16

Ledil
928-186843O290CLIP16
FP18684_LISA3-O2-90-CLIP16

製造商:

說明:
LED鏡頭與組件 20X35 DEG OVAL W/CLIP INSTALL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 249

庫存:
249 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.55 HK$26.55
HK$19.40 HK$194.00
HK$15.12 HK$1,512.00
HK$12.17 HK$6,085.00
HK$10.77 HK$10,770.00
HK$10.28 HK$51,400.00
10,000 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Holder
10 mm
20 deg x 35 deg
LISA3
Bulk
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: FI
高度: 6.9 mm
形狀: Oval
原廠包裝數量: 100
子類別: LED Lighting
每件重量: 450 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.