387004720

Tark Thermal Solutions
739-387004720
387004720

製造商:

說明:
熱電珀耳帖模塊 Thermoelectric Cooler, High Thermal Insulating Barrier, 56x52x3.3mm, RTV Seal

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$825.70 HK$825.70
HK$776.05 HK$3,880.25
HK$752.29 HK$9,027.48
HK$697.55 HK$16,741.20

商品屬性 屬性值 選擇屬性
Tark Thermal Solutions
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
251.2 W
15.3 A
27.76 V
56 mm
52 mm
3.3 mm
+ 80 C
品牌: Tark Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最低工作溫度: - 55 C
系列: UTX
原廠包裝數量: 12
子類別: Thermoelectric
公司名稱: UltraTEC
零件號別名: UTX15-24-F2-5252-TA-RT-W6
每件重量: 47 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

UltraTEC™ UTX Premium Thermoelectric Coolers

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers are high-performance thermoelectric coolers that are assembled with advanced thermoelectric materials and can boost cooling capacity by up to 10%. These coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (ΔT) of 72°C. The UTX thermoelectric coolers are ideal for demanding spot cooling applications in industrial lasers and laser projectors that require high heat pumping in a small area. The UltraTEC UTX series is available in multiple configurations and covers a wide range of footprints, capacities, and voltage options.

HiTemp ET Thermoelectric Modules

Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules are designed to protect critical electronic devices like CMOS sensors in high-temperature applications. These modules deliver spot cooling to ensure optimum CMOS sensor performance and do not degrade in high heat environments, allowing the critical sensors to maintain maximum image resolution. The devices' construction prevents copper diffusion and degradation in performance, which can occur in standard-grade thermoelectric modules in higher temperature environments. Features include a cooling capacity of more than 300W and precise temperature control of ±0.01°C in a compact form factor. Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules offer active cooling for applications operating in temperatures ranging from +80°C to +150°C.

UltraTEC UTX Thermoelectric Coolers

Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are assembled with next-generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The series provides higher performance and efficiency, and stronger material construction to produce smaller sizes. The coolers have a 67W to 296W power range, 72A maximum current, and 14.6VDC to 33VDC voltage range. Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.