MGV High Current Molded SMD Power Inductors

Laird Technologies MGV High Current Molded SMD Power Inductors improve performance and power efficiency in automotive and general electronic applications. These inductors are available in a wide range of sizes with lengths from 2mm to 17.6mm, widths from 1.6mm to 16.9mm, and heights from 1mm to 6.7mm. With magnetic shielding and a molded construction, the MGV series offers a saturation current of up to 7.9A within an operating temperature range of -40°C to +125°C (including self-heating). Laird Technologies MGV High Current Molded SMD Power Inductors are ideal for DC/DC converters, high current/high switching frequency power supplies, mobile devices, and consumer portable devices.

結果: 148
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 終端 長度 寬度 高度 系列 封裝
Laird Technologies 功率電感器 - SMD 6.8uH +/-20% 1,986庫存量
最少: 1
倍數: 1
: 500

High Power Inductor 10 mm x 4 mm x 11 mm Shielded 6.8 uH 20 % 8.5 A 23.3 mOhms 13.5 A - 55 C + 125 C Standard 11 mm 10 mm 4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 4.7uH +/-20% 3,249庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.47uH +/-20% 1,900庫存量
最少: 1
倍數: 1
: 500

High Power Inductor 10 mm x 4 mm x 11 mm Shielded 470 nH 20 % 28 A 1.5 mOhms 43 A - 55 C + 125 C Standard 11 mm 10 mm 4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 1uH +/-20% 1,695庫存量
最少: 1
倍數: 1
: 2,000

High Power Inductor 5.1 mm x 3 mm x 5.5 mm Shielded 1 uH 20 % 7 A 14 mOhms 11 A - 40 C + 125 C Standard 5.5 mm 5.1 mm 3 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 2.2uH +/-20% 4,089庫存量
最少: 1
倍數: 1
: 800

High Power Inductor 6.7 mm x 5 mm x 7.3 mm Shielded 2.2 uH 20 % 10 A 12 mOhms 14 A - 40 C + 125 C Standard 7.3 mm 6.7 mm 5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 3.3uH +/-20% 11庫存量
3,200預期25/5/2026
最少: 1
倍數: 1
: 800

High Power Inductor 6.7 mm x 5 mm x 7.3 mm Shielded 3.3 uH 20 % 8 A 20.9 mOhms 12 A - 40 C + 125 C Standard 7.3 mm 6.7 mm 5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 8.2uH +/-20% 220庫存量
最少: 1
倍數: 1
: 1,000

High Power Inductor 12.6 mm x 3.5 mm x 13.5 mm Shielded 8.2 uH 20 % 8.5 A 28 mOhms 16 A - 40 C + 125 C Standard 13.5 mm 12.6 mm 3.5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.56uH +/-20% 354庫存量
最少: 1
倍數: 1
: 3,000

High Power Inductor 4.1 mm x 2 mm x 4.5 mm Shielded 560 nH 20 % 7.3 A 16 mOhms 10 A - 40 C + 125 C Standard 4.5 mm 4.1 mm 2 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 2.2uH +/-20% 551庫存量
最少: 1
倍數: 1
: 3,000

High Power Inductor 5.1 mm x 2 mm x 5.5 mm Shielded 2.2 uH 20 % 4.2 A 50 mOhms 9 A - 40 C + 125 C Standard 5.5 mm 5.1 mm 2 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 1.5uH +/-20% 53庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2 mm x 7.2 mm Shielded 1.5 uH 20 % 7 A 27 mOhms 12 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 6.8uH +/-20% 297庫存量
最少: 1
倍數: 1
: 800

High Power Inductor 6.7 mm x 5 mm x 7.3 mm Shielded 6.8 uH 20 % 5.5 A 51.5 mOhms 8.5 A - 40 C + 125 C Standard 7.3 mm 6.7 mm 5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.68uH +/-20% 67庫存量
最少: 1
倍數: 1
: 800

High Power Inductor 6.7 mm x 5 mm x 7.3 mm Shielded 680 nH 20 % 18 A 4.5 mOhms 24 A - 40 C + 125 C Standard 7.3 mm 6.7 mm 5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 1.5uH +/-20% 172庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2.4 mm x 7.2 mm Shielded 1.5 uH 20 % 9 A 20 mOhms 15 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2.4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 2.2uH +/-20% 376庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2.4 mm x 7.2 mm Shielded 2.2 uH 20 % 7 A 28 mOhms 14 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2.4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 3.3uH +/-20% 71庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2.4 mm x 7.2 mm Shielded 3.3 uH 20 % 6 A 39 mOhms 10 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2.4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 4.7uH +/-20% 6庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2.4 mm x 7.2 mm Shielded 4.7 uH 20 % 5.5 A 50 mOhms 9 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2.4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.82uH +/-20% 7庫存量
最少: 1
倍數: 1
: 1,500

High Power Inductor 6.7 mm x 2.4 mm x 7.2 mm Shielded 820 nH 20 % 11 A 9.5 mOhms 17 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2.4 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 1.5uH +/-20% 96庫存量
最少: 1
倍數: 1
: 1,000

High Power Inductor 12.6 mm x 3.5 mm x 13.5 mm Shielded 1.5 uH 20 % 19 A 5.5 mOhms 35 A - 40 C + 125 C Standard 13.5 mm 12.6 mm 3.5 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 4.7uH +/-20% 無庫存前置作業時間 10 週
最少: 1
倍數: 1
: 2,000

High Power Inductor 5.1 mm x 3 mm x 5.5 mm Shielded 4.7 uH 20 % 4.6 A 53 mOhms 6 A - 40 C + 125 C Standard 5.5 mm 5.1 mm 3 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.47uH +/-20% 無庫存前置作業時間 10 週
最少: 8,000
倍數: 2,000
: 2,000

High Power Inductor 5.1 mm x 3 mm x 5.5 mm Shielded 470 nH 20 % 12 A 7.4 mOhms 16 A - 40 C + 125 C Standard 5.5 mm 5.1 mm 3 mm MGV Reel
Laird Technologies 功率電感器 - SMD 2.2uH +/-20% 無庫存前置作業時間 10 週
最少: 6,000
倍數: 1,500
: 1,500

High Power Inductor 6.7 mm x 2 mm x 7.2 mm Shielded 2.2 uH 20 % 6 A 37 mOhms 10 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2 mm MGV Reel
Laird Technologies 功率電感器 - SMD 0.33uH +/-20% 無庫存前置作業時間 10 週
最少: 6,000
倍數: 1,500
: 1,500

High Power Inductor 6.7 mm x 2 mm x 7.2 mm Shielded 330 nH 20 % 14 A 5 mOhms 25 A - 40 C + 125 C Standard 7.2 mm 6.7 mm 2 mm MGV Reel
Laird Technologies 功率電感器 - SMD 10uH +/-20% 無庫存前置作業時間 10 週
最少: 1
倍數: 1
: 1,000

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 10 uH 20 % 3.5 A 85 mOhms 6 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel, Cut Tape, MouseReel
Laird Technologies 功率電感器 - SMD 0.47uH +/-20% 無庫存前置作業時間 10 週
最少: 4,000
倍數: 1,000
: 1,000

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 470 nH 20 % 17.5 A 4.2 mOhms 26 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel
Laird Technologies 功率電感器 - SMD 0.82uH +/-20% 無庫存前置作業時間 10 週
最少: 4,000
倍數: 1,000
: 1,000

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 820 nH 20 % 13 A 8 mOhms 24 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel