WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 系列 終端類型 阻抗 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 長度 寬度 高度 封裝 產品 類型
Laird Technologies 共模扼流圈/過濾器 150ohms 100MHz 5A 4 Chokes SMD 857庫存量
最少: 1
倍數: 1
: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies 共模扼流圈/過濾器 80ohms 100MHz 5A 4 Chokes SMD 1,512庫存量
最少: 1
倍數: 1
: 1,000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Laird Technologies 共模扼流圈/過濾器 200ohms 100MHz 5A 4 Chokes SMD 365庫存量
最少: 1
倍數: 1
: 375

PCB Mount CM SMD/SMT 200 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 9.53 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line