8860-0045-324-72

Laird Technologies
739-8860-0045-324-72
8860-0045-324-72

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Cndctiv Elastomr Sht ECE72, 18"X18"X.045"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,783.59 HK$5,783.59
HK$5,539.79 HK$55,397.90

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Elastomers
Elastomer Sheets & Tiles
18 mm
18 mm
0.045 mm
8860
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99

EcE 72 Conductive Silicone Elastomers

Laird Technologies EcE 72 Conductive Silicone Elastomers are made of nickel/graphite filled silicone. Which can be molded, extruded, or formed into sheets and then die-cut. These EcE 72 conductive silicone elastomers have excellent shielding properties and conductivity. The elastomers also have excellent sealing at temperature extremes, are ozone resistant, and have a long shelf life. These Laird Technologies elastomers have been developed to meet UL 94V-0 standard (UL report pending). Typical applications include datacom, military, and medical.