IR1

Klein Tools
247-IR1
IR1

製造商:

說明:
環境測試器材 Infrared Digital Thermometer with Targeting Laser, 10:1

庫存量: 78

庫存:
78 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.50 HK$386.50
HK$368.91 HK$1,844.55
HK$360.94 HK$3,609.40
HK$352.06 HK$7,041.20
HK$347.54 HK$20,852.40
HK$339.73 HK$33,973.00
HK$328.64 HK$85,446.40

商品屬性 屬性值 選擇屬性
Klein Tools
產品類型: 環境測試器材
RoHS:  
Thermometer
品牌: Klein Tools
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 4.14 in
長度: 6 in
產品類型: Environmental Test Equipment
系列: Infrared Thermometers
原廠包裝數量: 20
子類別: Test Equipment
公司名稱: Test + Map
寬度: 1.24 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

IR1 10:1 Infrared Thermometer with Laser

Klein Tools IR1 10:1 Infrared Thermometer with Laser is a durable IR thermometer with 10:1 optical resolution and a -20°C to +400°C (-4°F to +752°F) temperature measurement range. The Klein Tools IR1 IR Thermometer is built to withstand a 2m (6.6ft) drop test and comes with a targeting laser, backlight, auto power-off, and data hold. The thermometer comes with a carrying pouch and a 9V battery.