WP914CK/4GDT

Kingbright
604-WP914CK4GDT
WP914CK/4GDT

製造商:

說明:
LED 電路板指示器 Green Green Diffused 568nm 6mcd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,316

庫存:
2,316
可立即送貨
在途量:
660
預期27/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.91 HK$18.91
HK$11.34 HK$113.40
HK$10.77 HK$1,077.00
HK$9.86 HK$5,206.08
HK$8.88 HK$9,377.28
HK$8.47 HK$42,485.52
HK$8.38 HK$66,369.60

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: LED 電路板指示器
RoHS:  
Green
2 mm x 3 mm
568 nm
6 mcd
Through Hole
100 deg
Tinted, Diffused
20 mA
2.2 V
Tube
品牌: Kingbright
配置: 4 Single Color LEDs, Quad Level
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LED Circuit Board Indicators
原廠包裝數量: 66
子類別: LED Indication
每件重量: 1.273 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Circuit Board Indicators

Kingbright´s circuit board indicator offerings include 3mm Bi-Level SMD circuit board indicators designed to help eliminate mixed technology PC board processing. Kingbright surface board mountable 3mm circuit board indicators are compatible with reflow soldering and are specially designed for automatic pick-and-place mounting processes to increase productivity while reducing assembly cost. Kingbright indicators are available in various sizes and LED color combinations, as well as custom and multi-color feature options to meet specific design requirements. These devices are ideal for indicator panel and signaling applications.