KTD2052 12-Channel RGB LED Drivers

Kinetic Technologies KTD2052 12-Channel RGB LED Drivers are a fully programmable current regulator for up to four RGB LEDs (12 LEDs total). The device is ideally powered from a supply rail in the 3V to 5V nominal range. A 4-wire bus is multiplexed to reduce the pin-count and PCB traces to the LEDs. Each pin on the bus integrates a switch to the input voltage and a programmable low-dropout current sink regulator. The I2C control interface is used to set the on/off status and individual LED currents and adjust the fade rate. An internal flexible pattern generator with a watchdog counter enables set-and-forget pattern executions, while more complex patterns may be executed via the I2C interface from system firmware.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 封裝
Kinetic Technologies LED照明驅動器IC 12-Channel RGB LED Drivers with I2C Control 24,918庫存量
最少: 1
倍數: 1
: 3,000
12 Output Boost, Buck 24 mA 5.5 V 2.5 V 1 MHz Adjustable KTD2052 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Kinetic Technologies LED照明驅動器IC 12-Channel RGB LED Drivers with I2C Control - AutoBreathe 6,903庫存量
最少: 1
倍數: 1
: 3,000
12 Output Boost, Buck 24 mA 5.5 V 2.5 V 1 MHz Adjustable KTD2052 - 40 C + 85 C I2C Control Reel, Cut Tape
Kinetic Technologies LED照明驅動器IC 12-Channel RGB LED Drivers with I2C Control 1,955庫存量
最少: 1
倍數: 1
: 3,000
12 Output KTD2052 Reel, Cut Tape
Kinetic Technologies LED照明驅動器IC 12-Channel RGB LED Driver with I2C Control-0x75; YES AutoBreathe 138庫存量
最少: 1
倍數: 1
12 Output KTD2052 Reel