5095

Keystone Electronics
534-5095
5095

製造商:

說明:
測試插頭及測試插座 SM TEST POINT ON T&R - COMPACT

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,695

庫存:
9,695 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.29 HK$3.29
HK$2.48 HK$24.80
HK$2.22 HK$55.50
HK$1.88 HK$188.00
HK$1.56 HK$780.00
HK$1.45 HK$1,450.00
HK$1.31 HK$3,275.00
完整捲(訂購多個5000)
HK$1.20 HK$6,000.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 測試插頭及測試插座
RoHS:  
PC Test Point, Compact
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 3.81 mm
封裝: Reel
封裝: Cut Tape
產品: Test Points
產品類型: Test Plugs & Test Jacks
系列: 5000
原廠包裝數量: 5000
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Surface Mount (SMT) Test Points

Keystone Electronics Surface Mount (SMT) Test Points provide efficient, safe, board-level testing and simplify testing on dense circuit boards. The SMT test points are manufactured using flat wire to provide a large mounting surface area. Keystone Electronics' Surface Mount (SMT) Test Points encompass multiple types such as micro-miniature, miniature, color-keyed, compact, and hybrid mount. With silver-plated phosphor bronze terminals, the components are all compatible with mechanical pick & place assembly systems and ideal for use with probes, clips, and hooks.