3581

Keystone Electronics
534-3581
3581

製造商:

說明:
保險絲座 MAXI AUTO FUSE HOLDER, THM

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,130

庫存:
1,130 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.28 HK$28.28
HK$27.78 HK$277.80
HK$23.51 HK$11,755.00
HK$14.30 HK$14,300.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲座
RoHS:  
Fuse Holders
HTM MAXI
Automotive
PCB Mount
2 Pole
40 A
Through Hole
Bulk
品牌: Keystone Electronics
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Fuse Holders
原廠包裝數量: 1
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Maxi Auto Fuse Holders

Keystone Electronics Maxi Auto Fuse Holders are designed to secure positioning during soldering. These fuse holders include low insertion force and reliable and compact automotive blade fuse holders for maxi-style auto blade fuses. The maxi auto fuse holders feature 40A and 50A current ratings and fully insulated clips to protect fuses and reduce assembly time. The insulators are PA9T black Nylon with Tin-Nickel plated Brass contacts to withstand shock and vibration. These fuse holders are available in Thru-Hole (THM) (Cat. No. 3581) and Surface Mount (SMT) (Cat. No 3582).