2482CN

Keystone Electronics
534-2482CN
2482CN

製造商:

說明:
圓柱形電池觸點、夾具、底座和彈簧 4 AAA CELL HOLDER W/PC CONNECTOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.43 HK$23.43
HK$19.56 HK$9,780.00
HK$11.51 HK$11,510.00
HK$10.69 HK$26,725.00
HK$10.60 HK$53,000.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 圓柱形電池觸點、夾具、底座和彈簧
RoHS:  
Battery Holders
AAA
4 Battery
PC Terminals
Natural
Polypropylene (PP)
Panel
品牌: Keystone Electronics
封裝: Bulk
產品類型: Cylindrical Battery Contacts, Clips, Holders & Springs
原廠包裝數量: 1
子類別: Battery
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.