112

Keystone Electronics
534-112
112

製造商:

說明:
電池觸點 S/M COIN CELL CNCT NEGATIVE 16mm UP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 51,932

庫存:
51,932 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.30 HK$2.30
HK$2.01 HK$20.10
HK$1.87 HK$46.75
HK$1.60 HK$160.00
HK$1.41 HK$705.00
HK$1.30 HK$1,300.00
HK$1.27 HK$6,350.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 電池觸點
RoHS:  
Battery Contacts
1 Battery
SMD/SMT
Gold
PCB
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Battery Contacts
原廠包裝數量: 1
子類別: Battery
每件重量: 74.335 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

SMT Coin Cell Contacts

Keystone Electronics SMT Coin Cell Contacts are ideal for enclosure cases with self-contained battery compartments like key fobs, handheld industrial and consumer products. The SMT Coin Cell Contacts feature a spring tension contact that adjusts to variations in battery diameter for dependable connections and easy battery access, removal and installation. These coin cell contacts can accommodate cell diameters from 16mm to 30mm.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.