U1732C

Keysight
372-U1732C
U1732C

製造商:

說明:
數位萬用電錶 LCR Meter Dual Disp 20000 Count Handheld

庫存量: 78

庫存:
78 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,232.19 HK$5,232.19

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 數位萬用電錶
RoHS:  
LCR Meters
Hand Held
0.002
2 Ohms to 200 MOhms
20000 uF to 20 pF
20000
100 Hz to 1 kHz
Auto, Manual
Data Hold
184 mm
87 mm
41 mm
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Multimeters
系列: U1730C
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 562.464 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A992.a

U1730C Series Handheld LCR Meters

Keysight Technologies U1730C Series Handheld LCR Meters measure frequencies as high as 100kHz, a capability typically found only in benchtop meters. The one-touch automatic identification function button displays component type and detailed component analysis such as impedance, equivalent series resistance (ESR), and inductor specific DC resistance (DCR). These LCR meters feature a 20,000-count resolution, 0.02% basic accuracy, and IR-to-USB connectivity for data logging to PCs. Keysight Technologies U1730C Series Handheld LCR Meters enable the testing of various component types, including secondary components of dissipation factor (D), quality factor (Q), and angle indication of impedance (θ).

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.