U1281A

Keysight
372-U1281A
U1281A

製造商:

說明:
數位萬用電錶 True RMS DMM 60000 Count Handheld

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,282.34 HK$7,282.34

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 數位萬用電錶
RoHS:  
Multimeters
Hand Held
0.00025
60 mV to 1 kV
600 Ohms to 60 MOhms
0.01 uF to 100000 uF
60000
99.999 Hz to 9.9999 MHz
Auto, Manual
True RMS
218 mm
96 mm
59 mm
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 10 A
產品類型: Multimeters
系列: U1280
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 701 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

U1280 Series Handheld Digital Multimeters

Keysight Technologies U1280 Series Handheld Digital Multimeters (DMMs) provide a 60,000-count dual display and longer battery life of up to 800 hours. This series offers 0.025% basic DC voltage accuracy and Vsense for non-contact voltage detection in dark or noisy environments. The built-in low pass filter blocks unwanted high-frequency signals. Other features include a frequency counter and square wave output for generating pulse width modulation (PWM) signal. The units are certified to IP67 for water and dust protection and tested to withstand a 3m (10ft) drop. Keysight Technologies U1280 DMMs also have CAT III 1000V / CAT IV 600V overvoltage protection.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.