U1242C

Keysight
372-U1242C
U1242C

製造商:

說明:
數位萬用電錶 True RMS DMM 10000 Count Handheld

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,851.86 HK$4,851.86

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 數位萬用電錶
RoHS:  
Multimeters
Hand Held
0.0009
1 V to 1 kV
100 mOhms to 100 MOhms
100 pF to 10000 uF
10000
1 Hz to 200 kHz
True RMS
193.8 mm
92.2 mm
58 mm
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 50 A
產品類型: Multimeters
系列: U1240
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a

U1240C Series Handheld Digital Multimeters

Keysight Technologies U1240C Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display and longer battery life of up to 400 hours. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240C DMMs provide IP67 protection against water and dust and CAT III 1000V / CAT IV 600V overvoltage protection. These devices are ergonomically designed, have a built-in flashlight, and withstand up to a 3m (10ft) drop. The Keysight U1242C DMM also offers a low impedance mode that eliminates false readings caused by stray voltages, a harmonic ratio function to quickly identify the presence of harmonics in AC signals, as well as dual and differential temperature measurement capabilities.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.