U1242B

Keysight
372-U1242B
U1242B

製造商:

說明:
數位萬用電錶 True RMS DMM Datalog 10000 Count Handheld

庫存量: 19

庫存:
19
可立即送貨
在途量:
16
預期23/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,747.91 HK$3,747.91

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 數位萬用電錶
RoHS:  
Multimeters
Hand Held
0.09
1 V to 1 kV
100 mOhms to 100 MOhms
100 pF to 10000 uF
10000
1 Hz to 200 kHz
True RMS
193.8 mm
92.2 mm
58 mm
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 50 A
產品類型: Multimeters
系列: U1240
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 403.697 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
3A992.a

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

U1240B Series Handheld Digital Multimeters

Keysight Technologies U1240B Series Handheld Digital Multimeters (DMMs) feature a 10,000-count dual display for better viewing of measurements down to the smallest reading. This series comes with true RMS capability and 0.09% DC voltage accuracy. The U1240B DMMs offer an adjustable backlighting function with two intensity levels for working in subdued lighting conditions while prolonging the battery life. Other features include a built-in switch counter, overmold body casing, and CAT III 1000V and CAT IV 600V safety protection. The U1242B DMM also offers manual data logging, harmonic ratio, and dual/differential temperature capabilities. Keysight  U1240B digital multimeters operate in a -10°C to +55°C temperature range.