U1232A

Keysight
372-U1232A
U1232A

製造商:

說明:
數位萬用電錶 True RMS DMM 6000 Count Handheld

庫存量: 26

庫存:
26 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,736.68 HK$2,736.68

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 數位萬用電錶
RoHS:  
Multimeters
Hand Held
0.005
600 mV to 600 V
600 Ohms to 60 MOhms
1 uF to 10000 uF
6000
99.99 Hz to 99.99 kHz
Auto, Manual
True RMS
169 mm
86 mm
52 mm
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 60 A
產品類型: Multimeters
系列: U1230
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 714.420 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
3A992.a

U1230 Series Handheld Digital Multimeters

Keysight Technologies U1230 Series Handheld Digital Multimeters (DMMs) combine a built-in LED flashlight, both audible and visual alerts, and non-contact AC voltage detection in one handheld device. These DMMs feature data logging capability (stores up to 10 readings) and IR-to-USB connectivity to transfer data to a PC for recording. The units are ergonomically designed for a better grip. Keysight Technologies U1230 Series Handheld Digital Multimeters are rated CAT III 600V and have an operating temperature range of -10°C to +55°C.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.