N6781A

Keysight
372-N6781A
N6781A

製造商:

說明:
電源測量裝置 - SMU Calibration + Uncertainties + Guardbanding (Not Accredited)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$82,591.93 HK$82,591.93

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 電源測量裝置 - SMU
RoHS:  
品牌: Keysight
電纜類型: North American Power Cord Included
組裝國家: Not Available
擴散國: Not Available
原產國: MY
额定电流: 3 A
產品: DC Power Modules
產品類型: Source Measure Units - SMUs
系列: N6700
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 20 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

N6700 Power System Source Measure Units (SMUs)

Keysight Technologies N6700 Power System Source Measure Units (SMUs) measure currents accurately down to microampere and nanoampere. These SMUs provide accurate current measurements with seamless ranging, analyze a device and battery with the voltmeter mode, and emulate a battery with stable glitch-free sourcing and sinking. N6700 SMUs feature highly accurate measurements down to nanoamperes while providing operation as a DC current source, electronic load, and DC voltage source. Keysight Technologies N6700 Power System SMUs are designed for use in battery drain analysis, functional testing, and more.