N2140A

Keysight
372-N2140A
N2140A

製造商:

說明:
測試探頭 Probe,Passive 10X 200MHz, 2-Pack

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,141.10 HK$1,141.10

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 測試探頭
RoHS:  
Passive Probe
Passive Probe
200 MHz
1.3 m
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Passive probe
產品類型: Test Probes
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
公司名稱: InfiniiVision
零件號別名: N2140-60001
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Passive Test Probes

Keysight Technologies Passive Test Probes utilize a sharp probe tip that is spring-loaded to prevent the probe from slipping off the device being tested. The passive test probes provide 1:1, 10:1, 20:1, and 100:1 attenuation ratios with auto probe ID readout and a wide compensation range for a variety of scope inputs. They offer a small 2.5mm probe tip, 35MHz to 1.5GHz bandwidth range, 400VAC maximum input rating. Keysight Technologies Passive Test Probes operate in the 0°C to +50°C temperature range.