MSOX6002A

Keysight
372-MSOX6002A-USWW
MSOX6002A

製造商:

說明:
台式示波鏡 Mixed Signal Scope, 1 GHz, 20 GS/s, 2 Ch, Power Cord, US / Canada

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$265,893.33 HK$265,893.33

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 台式示波鏡
2 Channel
Digital Oscilloscope
North American Power Cord Included
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 288 mm
長度: 148 mm
產品類型: Oscilloscopes
系列: 6000-X
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: InfiniiVision
寬度: 425 mm
零件號別名: MSOX6002A/903
每件重量: 6.8 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

InfiniiVision 6000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes are 2- or 4-channel oscilloscopes with 1GHz to 6GHz bandwidth. The series has 7-in-1 integration that combines digital channels, serial protocol analysis, built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. A 450,000 waveforms-per-second update rate coupled with the exclusive hardware-based zone touch trigger provides visualization power to help isolate waveforms of interest. Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes can be operated hands-free with multi-language voice control.