DSOXGPIB

Keysight
372-DSOXGPIB
DSOXGPIB

製造商:

說明:
台式示波鏡 Module - GPIB Connection Module for 2000/3000-X series Oscilloscopes

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,920.58 HK$6,920.58

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 台式示波鏡
RoHS:  
Accessory
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Oscilloscopes
系列: 3000A X
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: InfiniiVision
每件重量: 4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030201000
ECCN:
EAR99

InfiniiVision 3000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.