DAQM910A

Keysight
372-DAQM910A
DAQM910A

製造商:

說明:
資料記錄及獲取 Multiplexer (2/4-wire) Module, 20 Channel, Low Voltage

壽命週期:
新產品:
該製造商的新產品。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,837.07 HK$6,837.07

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 資料記錄及獲取
Accessories
Datalogging
20 Channel
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Dataloggers
系列: DAQ970A
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
TARIC:
9030840000
MXHTS:
9030840100
ECCN:
3A992.a

DAQM910A 20-Channel Multiplexer (2/4-Wire) Module

Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module is designed for use with DAQ970A and DAQ973A Data Acquisition Systems. This multiplexer module provides low-voltage circuit protection and switching capability of up to 40Vpk with a built-in thermocouple reference junction. The DAQM910A combines dense, multifunction switching with 80-channel-per-second scan rates, addressing a wide range of low-voltage data acquisition applications. Users can mix two- and four-wire channels on the same module. Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module also offers automatic voltage safety monitoring. Applications include benchtop testing, process troubleshooting, component inspection, temperature profiling, and environmental chamber monitoring.

DAQ970A Data Acquisition System

Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges.