DAQM909A

Keysight
372-DAQM909A
DAQM909A

製造商:

說明:
資料記錄及獲取 Digitizer Module, 4 Channel, 800k Samples/s, 24-bit

庫存量: 1

庫存:
1
可立即送貨
在途量:
23
預期21/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$19,481.40 HK$19,481.40

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 資料記錄及獲取
RoHS:  
RTD Modules
Datalogging
Combined
None
Terminal
USB
4 mA
4 Channel
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
描述/功能: 4-Channel Simultaneous Sampling Digitizer
產品類型: Dataloggers
分辨率: 24 bit
系列: 34970A/34973A
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 36 V
每件重量: 4.2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A992.a

DAQ973A Data Acquisition System

Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and data viewing. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450-channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.