SS-430L-BK

KEMET
80-SS-430L-BK
SS-430L-BK

製造商:

說明:
近程式感測器 3.5-5.5VDC 800uA Black Lens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 107

庫存:
107 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.30 HK$117.30
HK$107.93 HK$539.65
HK$104.15 HK$1,041.50
HK$99.71 HK$2,492.75
HK$96.42 HK$4,821.00
HK$94.61 HK$9,461.00
HK$91.98 HK$45,990.00
HK$91.90 HK$91,900.00

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 近程式感測器
RoHS:  
Optical
5 m
PCB Mount
Digital
品牌: KEMET
高度: 7.85 mm
長度: 15 mm
最高工作溫度: + 60 C
最低工作溫度: - 40 C
封裝: Tray
產品類型: Proximity Sensors
系列: SS-430
原廠包裝數量: 50
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.5 V
寬度: 15 mm
零件號別名: USES430LBK0000
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
USHTS:
8543704500
TARIC:
8536508099
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Pyroelectric Proximity Infrared Sensor Modules

KEMET Pyroelectric Proximity Infrared Sensor Modules use the pyroelectric proximity effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. It can detect infrared rays without using lenses, allowing a detection distance of up to 2m. By adding a KEMET proprietary lens, the detection distance can be further improved up to 5m. The lens is available in three color options to enable design flexibility. KEMET Pyroelectric Proximity Sensor Modules in the module solution are even easier to install, with the driving being already included in the package for "plug and sense".

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.