C4DE MKP DC-Link Film Capacitors

KEMET C4DE MKP DC-Link Film Capacitors are low inductance capacitors for DC-Link applications and are suitable to withstand the heavy current pulses usually met in GTO protection. With a metalized polypropylene film dielectric, the C4DE MKP Series is encased in a self-extinguishing plastic case (UL94 V0). Other features include an M6 or M8 threaded bolt (also available with threaded female connections), non-inductive type winding, dry construction, solid resin filling, reference standards IEC 61071 - EN 61071, IEC climatic category 40/85/21 according to IEC 68-1, and a case temperature range of -40°C to +85°C (storage to +105°C). The Arcotronics/KEMET C4DE MKP DC-Link Film Capacitors offer rated voltage from 400VDC to 1000VDC and capacitances from 47µF to 380µF.

結果: 12
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 終端類型 電介質 長度 產品 耐受性 ESR 最低工作溫度 最高工作溫度 系列 封裝
KEMET 薄膜電容器 600V 220uF 10% 55庫存量
最少: 1
倍數: 1

220 uF 600 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 400V 380uF 10% 45庫存量
最少: 1
倍數: 1

380 uF 400 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 810 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 800V 140uF 10% 41庫存量
最少: 1
倍數: 1

140 uF 800 VDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1.2 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 1000V 100uF 10% 16庫存量
60預期31/7/2026
最少: 1
倍數: 1

100 uF 1 kVDC Insert Threaded Polypropylene (PP) 64 mm (2.52 in) General Film Capacitors 10 % 1.3 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 800V 68uF 10% 5庫存量
最少: 1
倍數: 1

68 uF 800 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 700 uOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 400V 175uF 10% 無庫存前置作業時間 22 週
最少: 60
倍數: 12

175 uF 400 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 500 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 400V 260uF 10% 無庫存前置作業時間 22 週
最少: 1
倍數: 1

260 uF 400 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 620 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 600V 100uF 10% 無庫存前置作業時間 22 週
最少: 60
倍數: 12

100 uF 600 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 600 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 600V 150uF 10% 無庫存前置作業時間 22 週
最少: 60
倍數: 12

150 uF 600 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 750 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 800V 100uF 10% 無庫存前置作業時間 22 週
最少: 1
倍數: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 900 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 1000V 47uF 10% 前置作業時間 22 週
最少: 1
倍數: 1

47 uF 1 kVDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 800 mOhms - 40 C + 85 C C4DE Bulk
KEMET 薄膜電容器 1000V 68uF 10% 無庫存前置作業時間 22 週
最少: 60
倍數: 12

68 uF 1 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 1.1 mOhms - 40 C + 85 C C4DE Bulk