SSS Slide Switches

Diptronics SSS Slide Switches are single-pole, double-throw (SPDT) switches with 180±70gf operating force and 2.7mm travel. The SSS series features a 0.3A, 4VDC contact rating and 70mΩ maximum contact resistance. These robust switches are designed to withstand 10,000 operational cycles and have an operating temperature range of -10°C to +60°C. Diptronics SSS Slide Switches are ideal for remote controls, consumer electronics, and instrumentation applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 照明 觸點形式 開關函數 额定电流 直流電額定電壓 終端類型 執行器 系列 封裝
Diptronics 滑動開關 Slide Type 1P2T (2.0mm height) 1,961庫存量
最少: 1
倍數: 1
: 2,000

Non-Illuminated SPDT ON - OFF 300 mA 4 VDC SMD/SMT Slide SSS12 Reel, Cut Tape
Diptronics 滑動開關 Slide Type 1P2T (2.0mm height) 1,939庫存量
最少: 1
倍數: 1
: 2,000

Non-Illuminated SPDT ON - OFF 300 mA 4 VDC SMD/SMT Slide SSS12 Reel, Cut Tape