1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 照明 安裝風格 安裝方向 電晶體管座高度 執行器 開關函數 操作力 额定电流 直流電額定電壓 地線接線柱 觸點形式 終端類型 色彩 長度 寬度 高度 系列 使用壽命 封裝
Diptronics 觸摸開關 2.5x7 160gf SIDE ACT 1,634庫存量
最少: 1
倍數: 1
: 1,500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes SPST Solder Pad Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape
Diptronics 觸摸開關 2.5x7 260gf SIDE ACT 暫無庫存
最少: 1
倍數: 1
: 1,500

Non-Illuminated SMD/SMT Right Angle Rectangular ON - OFF 260 gf 50 mA 12 VDC SPST Solder Pad White 7.8 mm 3.5 mm 3.5 mm 1188 Reel, Cut Tape
Diptronics 觸摸開關 Side Push Type 3.5*7 暫無庫存
最少: 1
倍數: 1
: 1,500

Non-Illuminated Panel Mount Right Angle Without Cap ON - OFF 260 gf 50 mA 12 VDC No DPST Solder Pin 1188 Reel, Cut Tape
Diptronics 觸摸開關 Side Push Type 3.5*7 暫無庫存
最少: 1
倍數: 1
: 1,500

Non-Illuminated Panel Mount Right Angle Without Cap ON - OFF 160 gf 50 mA 12 VDC No DPST Solder Pin 1188 Reel, Cut Tape