1188 Series Tactile Switches

Diptronics 1188 Series Tactile Switches are SMT and side push type switches that offer 50mA and 12VDC contact ratings. These switches support ground pin options and feature high solder strength. The 1188 series tactile switches operate at -25°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The switches are halogen-free and RoHS compliant. Typical applications include audio and OA equipment, instrumentation, and remote control.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 照明 安裝方向 執行器 開關函數 操作力 额定电流 直流電額定電壓 地線接線柱 觸點形式 終端類型 系列 封裝
Diptronics 觸摸開關 Side Push Type 3.5*7 暫無庫存
最少: 1
倍數: 1
: 1,500

Non-Illuminated Right Angle Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin 1188 Reel, Cut Tape
Diptronics 觸摸開關 Side Push Type 3.5*7 暫無庫存
最少: 1
倍數: 1
: 1,500

Non-Illuminated Right Angle Rectangular ON - OFF 260 gf 50 mA 12 VDC Yes DPST Solder Pin 1188 Reel, Cut Tape