MX47039SF2

JAE Electronics
656-MX47039SF2
MX47039SF2

製造商:

說明:
汽車連接器 39P SOCKET HOUSING W/KEY OPTIONS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$204.60 HK$204.60
HK$173.85 HK$1,738.50
HK$163.00 HK$4,075.00
HK$155.19 HK$7,759.50
HK$150.02 HK$15,002.00
HK$128.07 HK$32,017.50
HK$127.99 HK$49,276.15

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Housings
39 Position
Receptacle (Female)
Through Hole
Solder Pin
Tin
MX47
Bulk
品牌: JAE Electronics
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Automotive Connectors
原廠包裝數量: 385
子類別: Automotive Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99

MX47 Automotive Waterproof Connectors

JAE Electronics MX47 Automotive Waterproof Connectors utilize a 3-row, 39-contact high-density array to achieve a smallest-in-class width and height for an automotive waterproof connector. JAE Electronics MX47 Automotive Waterproof Connectors feature a compact, high pin count, waterproof connector with an operating temperature of -40º C to +125º C. MX47 Automotive Waterproof Connectors are ideal for motorcycles and other harsh environment applications such as automobile and general purpose engines.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX47 Compact Waterproof Automotive Connectors

JAE Electronics MX47 Compact Waterproof Automotive Connectors feature excellent vibration resistance, making them ideal for use in harsh environments such as automotive applications. These three-row board-to-wire connectors offer a guide key for secure mating and a range of keying options to prevent mismating. Dowels on either side of the connector enable a light press-fit to boards for temporary holding. JAE Electronics MX47 Compact Waterproof Automotive Connectors have a 2.5mm horizontal pitch and 3.6mm vertical pitch. The slim pin terminal features a 0.5mm thickness and 1.0mm width.