WP10-S002VA10-R15000

JAE Electronics
656-WP10S002VA10R15K
WP10-S002VA10-R15000

製造商:

說明:
板對板及夾層連接器 FINE PITCH 10A POWER SOCKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,063

庫存:
15,063 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個15000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.33 HK$6.33
HK$5.37 HK$53.70
HK$4.79 HK$119.75
HK$4.56 HK$456.00
HK$4.07 HK$1,017.50
HK$3.88 HK$3,880.00
HK$3.63 HK$9,075.00
HK$3.57 HK$17,850.00
HK$3.21 HK$32,100.00
完整捲(訂購多個15000)
HK$3.21 HK$48,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 板對板及夾層連接器
RoHS:  
Sockets
2 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
0.7 mm
5 A, 400 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP10
Reel
Cut Tape
MouseReel
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 15000
子類別: Board to Board & Mezzanine Connectors
公司名稱: WP
每件重量: 59 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

WP10 Board-to-Board Connectors

JAE Electronics WP10 Board-to-Board Connectors feature high-current compatible power terminals with 10A rated current. WP10 features the smallest size in class (2.2mm width and 0.7mm stacking height) for a high-current compatible connector. JAE WP10 connectors allow for 10A power distribution, which is the largest rated current for smartphones. The hold down structure prevents damage to the insulator during mating. An integrated lock area provides high reliability and high extraction force. JAE Electronics WP10 connector series also uses a 2-point contact structure for drop impact and vibration resistance.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.