WD2F144WB1R300

JAE Electronics
656-WD2F144WB1R300
WD2F144WB1R300

製造商:

說明:
PCI Express / PCI連接器 144P Rcpt, SMT PCI Express, 11.6mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 339

庫存:
339 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$75.38 HK$75.38
HK$64.12 HK$641.20
HK$60.09 HK$1,502.25
HK$57.21 HK$2,860.50
HK$54.50 HK$5,450.00
完整捲(訂購多個300)
HK$50.47 HK$15,141.00
HK$46.61 HK$27,966.00
HK$44.96 HK$40,464.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: PCI Express / PCI連接器
RoHS:  
PCI Express
144 Position
SMD/SMT
Vertical
Copper Alloy
Gold
WD2
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
外殼材料: Liquid Crystal Polymer (LCP)
封裝: Reel
封裝: Cut Tape
產品類型: PCI Express / PCI Connectors
原廠包裝數量: 300
子類別: Card Edge Connectors
每件重量: 10.693 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

WD2 Series Docking Connectors

JAE Electronics WD2 Series Docking Connectors are compatible with high-speed differential transmission such as PCI Express. The WD2 Series Docking Connector series from JAE Electronics is available in several mating heights and angle variations. These connectors have a ground bar on the receptacle side for ESD (Electrostatic Discharge) countermeasure. Additional features include mating guide length of ±1.3mm in the pitch direction, four positions (2 pairs) for power in the mating guide area with a current capacity of 10A per pair for a total of 20A.