SM3ZS067U310AER1200

JAE Electronics
656-SM3ZS067U310AE12
SM3ZS067U310AER1200

製造商:

說明:
PCI Express / PCI連接器 NGFF Card Edge M.2 3.1mm height, E Key

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 182

庫存:
182
可立即送貨
在途量:
2,400
預期20/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.66 HK$12.66
HK$10.77 HK$107.70
HK$9.62 HK$240.50
HK$9.12 HK$912.00
HK$8.55 HK$2,137.50
HK$8.14 HK$4,070.00
完整捲(訂購多個1200)
HK$7.28 HK$8,736.00
HK$7.07 HK$16,968.00
HK$6.79 HK$32,592.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: PCI Express / PCI連接器
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Right Angle
Solder
Copper Alloy
Gold
SM3
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
额定电流: 500 mA
描述/功能: PCI-SIG standard M.2 compatible card edge connector
高度: 3.1 mm
絕緣電阻: 500 MOhms
最高工作溫度: + 80 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: PCI Express / PCI Connectors
原廠包裝數量: 1200
子類別: Card Edge Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SM3 Series M.2 NGFF Card Sockets

JAE SM3 Series M.2 NGFF (Next Generation Form Factor) Card Sockets are designed for the next-generation module cards with greater capabilities and decreased size over the existing Mini Card and Half Mini Cards. The NGFF Standard supports the newest and thinnest platforms by increasing the total number of interfaces that can be used in one card/module. With its small form factor, the JAE SM3 Series M.2 NGFF Card Sockets are well-suited for the thinner platforms of the next-generation mobile devices.