MX77D024SF1

JAE Electronics
656-MX77D024SF1
MX77D024SF1

製造商:

說明:
汽車連接器 Conn. Socket Housing 24 Position Thin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 944

庫存:
944 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$22.11 HK$221.10
HK$19.73 HK$493.25
HK$18.82 HK$1,882.00
HK$17.59 HK$4,397.50
HK$16.77 HK$8,385.00
HK$15.95 HK$16,588.00
HK$14.63 HK$30,430.40
HK$14.55 HK$75,660.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Housings
24 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
MX77
Tray
應用: Battery Management
品牌: JAE Electronics
聯繫人性別: Without Socket Contacts
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
尺寸: 31.9 mm x 17 mm x 9.5 mm
易燃性等級: UL 94 V-0
高度: 9.5 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 31.9 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Straight
產品類型: Automotive Connectors
原廠包裝數量: 1040
子類別: Automotive Connectors
寬度: 17 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX77 Automotive Connectors

JAE Electronics MX77 Automotive Connectors are ultra-compact, low-profile connectors with a tab size (pin width) as narrow as 0.4mm. The pin header side insulator uses flame-retardant UL94 V-0 material. JAE MX77 Automotive Connectors offer 4 to 40 contacts and 3A rated current. The series operates over a -40°C to +85°C temperature range with a +130°C maximum operating temperature (ambient temperature + temperature rise due to conduction). MX77 Connectors are USCAR2 tested and designed for use in automotive electrical control units (ECUs), battery system components for electric vehicles, and battery management systems.