MX50B19NQ1

JAE Electronics
656-MX50B19NQ1
MX50B19NQ1

製造商:

說明:
汽車連接器 HDMI Type E Connector, 19 pos., Receptacle, Without Flange

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
779
預期10/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.57 HK$37.57
HK$34.11 HK$341.10
HK$32.39 HK$809.75
HK$30.09 HK$3,009.00
HK$26.30 HK$6,575.00
HK$21.54 HK$10,770.00
HK$21.45 HK$16,731.00
HK$20.80 HK$48,672.00
5,460 報價

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
Connectors
19 Position
1.5 mm (0.059 in)
Receptacle (Female)
Through Hole
Solder
Gold
MX50
品牌: JAE Electronics
聯繫人性別: Pin
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: PH
额定电流: 500 mA
絕緣: Insulated
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 2 Row
產品類型: Automotive Connectors
原廠包裝數量: 780
子類別: Automotive Connectors
額定電壓: 500 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX50 Automotive-Grade HDMI Type E Connectors

JAE Electronics MX50 Automotive-Grade HDMI Type E Connectors are compatible with the HDMI Type E connector standard for automotive applications. MX50 connectors are designed to satisfy high-speed transmission performance while taking into account automotive-use requirements. JAE Electronics MX50 connectors achieve mechanical and environmental suitability through features such as exclusively-developed shielded wires.