MX44006SF1

JAE Electronics
656-MX44006SF1
MX44006SF1

製造商:

說明:
汽車連接器 6P 3.5mm Pitch Socket Housing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
396
預期10/6/2026
1,000
預期24/6/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.59 HK$17.59
HK$15.04 HK$150.40
HK$13.40 HK$335.00
HK$12.74 HK$1,274.00
HK$12.00 HK$3,000.00
HK$11.43 HK$5,715.00
HK$10.77 HK$10,770.00
HK$9.95 HK$19,900.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Housings
6 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MX44
Bulk
品牌: JAE Electronics
聯繫人性別: Without Socket Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
外殼材料: Polybutylene Terephthalate (PBT)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 1000
子類別: Automotive Connectors
類型: Wire Housing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX44 Waterproof Automotive Connectors

JAE Electronics MX44 Waterproof Automotive Connectors offer a robust design ideal for rugged and heavy-duty applications such as the engine area in automobiles. These connectors feature a waterproof structure while the use of sealing rubber in the mating area creates a compact design. The rubber seal also improves vibration resistance by absorbing any unsteadiness of the connector and contact. JAE Electronics MX44 Waterproof Automotive Connectors are single row with a 3.5mm side pitch.