M37S07K4P4

JAE Electronics
656-M37S07K4P4
M37S07K4P4

製造商:

說明:
汽車連接器 Connector Crimp Sckt 0.3mm MM2 MX37

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,262

庫存:
6,262 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.97 HK$1.97
HK$1.69 HK$16.90
HK$1.51 HK$37.75
HK$1.45 HK$145.00
HK$1.29 HK$322.50
HK$1.22 HK$1,220.00
HK$1.15 HK$2,875.00
完整捲(訂購多個7000)
HK$1.07 HK$7,490.00
HK$1.01 HK$14,140.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
22 AWG
M37S
Reel
Cut Tape
品牌: JAE Electronics
聯繫人性別: Socket (Female)
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 20.8 mm x 2.63 mm x 2.61 mm
高度: 2.61 mm
長度: 20.8 mm
產品類型: Automotive Connectors
原廠包裝數量: 7000
子類別: Automotive Connectors
類型: Terminal
寬度: 2.63 mm
線規范圍: 22 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

MX37 Connectors

JAE Electronics MX37 Connectors are compact relay (inline) connectors designed for use with automotive airbags. These reliable connectors feature a structure that separates the contact connection with coil springs when the connectors are not completely mated. A built-in short contact prevents malfunction due to static electricity when the connector is not mated. JAE Electronics MX37 Connectors are offered with four positions.