M34P75C4F2

JAE Electronics
656-M34P75C4F2
M34P75C4F2

製造商:

說明:
汽車連接器 Pin Contact MX34

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,940

庫存:
19,940 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.48 HK$1.48
HK$1.23 HK$12.30
HK$1.10 HK$27.50
HK$1.05 HK$105.00
HK$0.937 HK$234.25
HK$0.896 HK$896.00
HK$0.838 HK$2,095.00
HK$0.773 HK$3,865.00
完整捲(訂購多個7500)
HK$0.732 HK$5,490.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 汽車連接器
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
MX34
Reel
Cut Tape
品牌: JAE Electronics
聯繫人性別: Pin (Male)
觸點材料: Brass
觸點類型: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Automotive Connectors
原廠包裝數量: 7500
子類別: Automotive Connectors
類型: Terminal
每件重量: 387 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.