KN01S03KKP2

JAE Electronics
656-KN01S03KKP2
KN01S03KKP2

製造商:

說明:
重型功率連接器 Conn Socket contact #20 size, AWG 18-22 wire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12,312

庫存:
12,312 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$1.16 HK$11.60
HK$1.04 HK$26.00
HK$0.986 HK$98.60
HK$0.88 HK$220.00
HK$0.838 HK$838.00
完整捲(訂購多個3000)
HK$0.789 HK$2,367.00
HK$0.649 HK$3,894.00
HK$0.633 HK$5,697.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 重型功率連接器
RoHS:  
KN01
Contacts
3 A
Crimp
24 VDC
Socket (Female)
Gold
Copper Alloy
22 AWG
18 AWG
Reel
Cut Tape
KN06/KN01
品牌: JAE Electronics
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 3000
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

KN06 Rectangular Multi-Pole Hybrid Connectors

JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

KN01 Waterproof Rectangular Connectors

JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.