KN01L50PL

JAE Electronics
656-KN01L50PL
KN01L50PL

製造商:

說明:
重型功率連接器 Conn Pin insulator block 50 position of #22 contacts

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.78 HK$39.78
HK$35.67 HK$356.70
HK$33.95 HK$679.00
HK$30.83 HK$1,541.50
HK$29.51 HK$2,951.00
HK$26.72 HK$5,344.00
HK$25.48 HK$12,740.00
HK$24.25 HK$24,250.00
HK$22.85 HK$45,700.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 重型功率連接器
RoHS:  
KN01
Inserts
1 A
50 Position
Crimp
24 VDC
Male
Synthetic Resin
IP67
Tray
KN06/KN01
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 10
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

此功能需要啟用JavaScript。

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

KN06 Rectangular Multi-Pole Hybrid Connectors

JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

KN01 Waterproof Rectangular Connectors

JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.