JN1HS04MK2-R

JAE Electronics
656-JN1HS04MK2R
JN1HS04MK2-R

製造商:

說明:
標準環形連接器 Rcpt 4P CBL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
30
預期8/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$151.49 HK$151.49
HK$128.64 HK$1,286.40
HK$108.18 HK$2,163.60
HK$107.68 HK$5,384.00
HK$107.02 HK$10,702.00
HK$106.28 HK$21,256.00
HK$106.20 HK$53,100.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 標準環形連接器
RoHS:  
Connectors
4 Position
In-Line
Solder
Silver
Resin
IP67
JN1 / JN2
Tray
品牌: JAE Electronics
色彩: Black
觸點材料: Copper Alloy
额定电流: 5 A
插座類型: Female
配對樣式: Bayonet
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 10
子類別: Circular Connectors
額定電壓: 200 VAC
每件重量: 13.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.