JN1-22-20S-R-PKG100

JAE Electronics
656-JN12220SRPKG100
JN1-22-20S-R-PKG100

製造商:

說明:
標準環形觸點 SOCKET CONTACT Circular

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
753
預期31/3/2026
1,300
預期8/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$5.02 HK$50.20
HK$4.49 HK$112.25
HK$3.99 HK$399.00
HK$3.97 HK$1,191.00
HK$3.75 HK$1,875.00
HK$3.39 HK$3,390.00
HK$3.35 HK$13,400.00
HK$3.32 HK$26,560.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$6.82
最小值:
1

相似產品

JAE Electronics JN1-22-20S-R-10000
JAE Electronics
標準環形觸點 SOCKET CONTACT

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 標準環形觸點
RoHS:  
Socket (Female)
3 A
22
Copper Alloy
21 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
JN1 / JN2
Bulk
品牌: JAE Electronics
產品: Contacts
產品類型: Standard Circular Contacts
原廠包裝數量: 100
子類別: Circular Connectors
每件重量: 151 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

JN1/JN2 Waterproof Circular Connectors

JAE Electronics JN1/JN2 Waterproof Circular Connectors feature a 3A rated current, 200VAC rated voltage, and an IP67 waterproof rating. These waterproof connectors offer a one-touch lock mechanism and were developed as an interface for industrial devices. The JN1 series is an all-plastic type, while the JN2 series is a partially metal-robust type. JAE Electronics JN1/JN2 Waterproof Circular Connectors have a compact design that enables both options to be used in various applications.