FA10 FPC Connector

JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 Vrms per minute.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 終端類型 裝配角 聯繫位置 觸點电镀 额定电流 系列 最低工作溫度 最高工作溫度 封裝
JAE Electronics FFC和FPC連接器 6P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D 6,517庫存量
最少: 1
倍數: 1
: 8,000

Board Mount 6 Position 0.5 mm SMD/SMT Right Angle Dual Contact Gold 500 mA FA10 - 40 C + 85 C Reel, Cut Tape, MouseReel
JAE Electronics FFC和FPC連接器 5P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D 4,964庫存量
最少: 1
倍數: 1
: 8,000

Board Mount 5 Position 0.5 mm SMD/SMT Right Angle Dual Contact Gold 500 mA FA10 - 40 C + 85 C Reel, Cut Tape, MouseReel
JAE Electronics FFC和FPC連接器 4P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D 987庫存量
最少: 1
倍數: 1
: 8,000

Board Mount 4 Position 0.5 mm SMD/SMT Right Angle Dual Contact Gold 500 mA FA10 - 40 C + 85 C Reel, Cut Tape, MouseReel