AP01ML1627491C0

JAE Electronics
656-AP01ML1627491C0
AP01ML1627491C0

製造商:

說明:
天線 RIGID PCB ANT LTE/5G 200MM UFL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6.44 HK$12,880.00
HK$6.37 HK$38,220.00

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: 天線
RoHS:  
Indoor Antennas
1.71 GHz
6 GHz
LTE
PCB
2.19 dB
50 Ohms
1 Band
Adhesive
Connector
U.FL
38 mm
20 mm
1.1 mm
AP0
品牌: JAE Electronics
電纜長度: 200 mm
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 1.71 GHz to 6 GHz
原廠包裝數量: 2000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529109100
ECCN:
EAR99

AP0x 5G/LTE & Wi-Fi®-Compatible Antennas

JAE Electronics AP0x 5G/LTE and Wi-Fi®-Compatible Antennas are PCB (AP01) and FPC (AP02) antennas equipped with coaxial cables and compatible with 5G/LTE and Wi-Fi. These JAE surface-mount type (SMT) metal antennas are compact, high-performance, and compatible with automatic mounting. AP01 antennas can be attached to a flat plastic housing surface, while the AP02 series FPC antenna offers the same performance characteristics but can also adhere to curved plastic housing surfaces. AP0x antennas are ideal for use in Wi-Fi routers, smart meters, in-vehicle equipment, and more.