ISL850x Synchronous Buck Regulators

Renesas Electronics ISL850x Synchronous Buck Regulators offer designers a complete portfolio of devices with high efficiency and reliable performance. These regulators support input voltages of 3.8V to 18V and provide wide output current range. The ISL850x regulators deliver up to 14A of continuous output current to industrial computers and programmable logic controllers. These regulators are integrated with high-side, very low RDS(on) and low-side MOSFETs. The high-efficiency ISL850x devices enable lower die temperatures, allowing systems to operate without cooling fans or heatsinks. The ISL85005/5A regulators are pin-compatible with ISL85003/3A devices, and ISL85014, ISL85012, and ISL85009 regulators address high-load current applications.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator PWM, 12LD DFN 3x4 1,445庫存量
2,250在途量
最少: 1
倍數: 1

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Tube
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator with SYNC pin, 12LD DFN 3x4 834庫存量
最少: 1
倍數: 1

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Tube
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator PWM, 12LD DFN 3x4, T&R 無庫存前置作業時間 18 週
最少: 6,000
倍數: 6,000
: 6,000

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Reel
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator PWM, 12LD DFN 3x4, 1k T&R 無庫存前置作業時間 18 週
最少: 3,000
倍數: 1,000
: 1,000

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Reel
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator with SYNC pin, 12LD DFN 3x4, 無庫存前置作業時間 18 週
最少: 6,000
倍數: 6,000
: 6,000

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Reel
Renesas / Intersil 開關穩壓器 5A Synchronous Buck Regulator with SYNC pin, 12LD DFN 3x4, 無庫存前置作業時間 18 週
最少: 1,000
倍數: 1,000
: 1,000

SMD/SMT DFN-12 Buck 4.3 V to 5.5 V 5 A 1 Output 3.2 mA 500 kHz - 40 C + 125 C ISL85005 Reel