X710DA2

Intel
607-X710DA2
X710DA2

製造商:

說明:
乙太網模組 Intel Ethernet Converged Network Adapter X710-DA2, retail unit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,624.73 HK$2,624.73

商品屬性 屬性值 選擇屬性
Intel
產品類型: 乙太網模組
RoHS:  
Ethernet Network Adapters
2 x SFP+
10 Gb/s
PCIe 3.0, SPF+
3.3 V
3.3 V
0 C
+ 55 C
品牌: Intel
組裝國家: Not Available
擴散國: Not Available
原產國: MY
描述/功能: Dual Port, Low Profile
尺寸: 167 mm x 69 mm
功率消耗: 5.1 W
產品類型: Ethernet Modules
系列: X710
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
零件號別名: 933206
每件重量: 266.798 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517623790
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.a

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.