CM8066201920103 SR2L2

Intel
607-86201920103SR2L2
CM8066201920103 SR2L2

製造商:

說明:
CPU - 中央處理器 Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28

庫存:
28 可立即送貨
數量超過28會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,136.55 HK$4,136.55
HK$3,613.27 HK$36,132.70

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Desktop Processors
Intel Core i7
64 bit
4 Core
FCLGA-1151
4 GHz
8 MB
8 Thread
65 W
64 GB
DDR3L-1333/1600, DDR4-1866/2133
8 GT/s
DMI3
Intel Core i7
Skylake
i7-6700
Embedded
Tray
品牌: Intel
組裝國家: Not Available
擴散國: Not Available
原產國: VN
CPU 配置 - 最高: 1 Configuration
描述/功能: Intel Core i7 6700 Processor
支援 ECC 記憶體: Non-Supported
Intel 超執行緒技術: With HT Technology
Intel 虛擬化技術 - VT: With VT
微影 - 處理技術: 14 nm
安裝風格: SMD/SMT
支援顯示器數目: 3 Display
記憶體通道數目: 2 Channel
PCI 快速通道數目: 16 Lane
工作電源電壓: 1.35 V
PCIe 配置: 1x16, 2x8, 1x8 + 2x4
PCIe 修訂: Revision 3.0
產品類型: CPU - Central Processing Units
系列: i7-6700
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Core i7
超頻 - 最高: 4 GHz
零件號別名: 947202
每件重量: 63.064 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

Core™ i7-6700 14nm Desktop Processors

Intel® Core™ i7-6700 14nm Desktop Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power for cores and graphics, boosting performance precisely when needed and saving energy when it counts.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.